Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS20/SH12
Order Code3391422
Also Known AsGTIN UPC EAN: 7314153013378
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part NoS20/SH12
Order Code3391422
Also Known AsGTIN UPC EAN: 7314153013378
Product Overview
- Made from chrome vanadium-extra steel
- Fine polished, nickel and chrome plated
- Dynamic drive profile
- Open-end angle 15°
- Ring-end 15° offset
- Supplied with black plastic holder, fixable to wall or to carry by handle, with a locking function
- Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Argentina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Argentina
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.145
WEEE Code:0000