Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoNP-12-TEN
Order Code3378563
Also Known AsGTIN UPC EAN: 7311518263959
No Longer Stocked
Product Overview
- Designed for fine and medium thick materials
- Specially adapted for cutting of small diameter timber and mitre guide sawing
- Hardpoint teeth for long lasting sharpness
- Heavy steel back for rigidity and accurate cutting
- Length: 300mm
Technical Specifications
Saw Type
Wood
Materials Cut
Wood
SVHC
No SVHC (25-Jun-2025)
Blade Length
300mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395
WEEE Code:0000