You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK9833
AC Power Source, 9800, 3 kVA, 300 V, 15 A, Single Phase, GPIB, RS232, USB
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK9833
- Order Code:
- 2846095
- Product Range
- 9800
- Also Known As:
- 9833
- Technical Datasheet:
- BK9833 Datasheet
Product Range Selector (9800)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9800
- :
- 3kVA
- :
- 300V
- :
- 15A
- :
- Single Phase
- :
- -
Technical Documents (2)
Product Overview
- AC, DC and AC+DC power source
- Low total harmonic distortion meets the IEC 61000-3-2 standard
- Comprehensive measurements Vrms, Arms, Vdc, +Apk, -Apk, inrush current, Hz, power factor, apparent power, reactive power, true power, and crest factor
- 0.98 power factor at AC input stage
- Built-in standard waveforms sine, square and clipped sine
- 30 built-in THD waveforms
- Amplifier mode with 1.2 kHz bandwidth for generating user-defined arbitrary waveforms
- Step, List and Pulse modes for generating power line disturbance (PLD) simulations
- List mode supports 10 user-defined programs with up to 100 programmable steps
- Generate custom harmonic waveforms on a PC and download them to the instrument's 5 non-volatile memory locations
- Digital I/O port for external trigger, transient indication, failure status, remote inhibit, RS232, and analog output level programming interface
- Comprehensive protection modes OVP, OCP,OPP, OTP, fan failure, output timer and key lock
- Downloadable LabVIEW driver and soft panel software for remote control
- Standard USB (USBTMC-compliant), RS232, LAN, and GPIB remote interfaces
Applications
Test & Measurement
Contents
BK9833 power source, AC power cord with input connector, Test report, Certificate of calibration.
Footnotes
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €7,275.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.