You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BK9805B
AC Power Source, 9800 Series, 1.5 kVA, 300 Vrms, 12 A, Single Phase
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK9805B
- Order Code:
- 3890104
- Product Range
- 9800 Series
- Technical Datasheet:
- BK9805B Datasheet
Product Range Selector (9800 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9800 Series
- :
- 1.5kVA
- :
- 300Vrms
- :
- 12A
- :
- Single Phase
- :
- -
Technical Documents (1)
Product Overview
- 0 to 300VRMS voltage, 1500VA max power
- Output frequency adjustable from 45Hz to 500Hz
- Displays VRMS, IRMS, Ipeak, frequency, PF, apparent power, true power and elapsed output time
- Adjustable phase angle control
- Programmable voltage and frequency limit settings
- Built-in PLD and dimmer simulation, voltage and frequency sweep mode
- 10 user-defined programs with up to 100 programmable steps each
- BNC I/O for external triggering, output status indication/control and synchronization
- Save and recall up to 100 instrument settings
- OVP/OCP/OPP/OTP protection modes and key lock function
Contents
AC power source, Unterminated power cord with input connector, Rackmount ears & handles, Instruction manual, Test report, Certificate of calibration.
2 In stock Need more?
2 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/07/23
Standard lead time for this product is 9 weeks.
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €6,200.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.