You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AS800CD

Cross Cut Paper Shredder - 8 Sheets

AURORA AS800CD
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AURORA AURORA
Manufacturer Part No:
AS800CD
Order Code:
3701925
Also Known As:
GTIN UPC EAN: 6925781424149
Technical Datasheet:
AS800CD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cross Cut

:
5 x 47 mm

:
8

:
3

:
220mm

:
2.2m/min

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The AS800CD from Aurora is a shredder that has an 8 sheet capacity and cross cuts documents into small 5 x 47mm pieces which is very secure. It can shred a single credit card and if small paper clips or staples find their way into the shredder it will shred these too and there is also a separate slot for CD destruction. The large 16L waste bin has a large viewing window so you can see when it is full and the built-in handle makes emptying the shredder easy.
  • 8 sheet cross-cut shredder with waste bin
  • Handle for easy removal of 16 litre waste bin
  • Separate slot for strip cut shredding of CDs
  • Shreds credit cards, staples and small paperclips
  • Waste bin with viewing window
  • Security level 3
  • Feed opening width 220mm
  • Cut size 5 x 47mm
  • Shredding speed 2.2m per/min
  • Dimensions: (WxDxH) 324x186x405mm

Also Known As

GTIN UPC EAN: 6925781424149

6 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€64.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €64.50
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €61.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --