You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AS1018CD

Cross Cut Paper Shredder - 10 Sheets

AURORA AS1018CD
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AURORA AURORA
Manufacturer Part No:
AS1018CD
Order Code:
3701926
Also Known As:
GTIN UPC EAN: 6925781423883
Technical Datasheet:
AS1018CD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cross Cut

:
4 x37mm

:
10

:
3

:
225mm

:
3m/min

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Aurora AS1018CD is a cross cut paper shredder that will shred up to 10 sheets of paper at a time into 4.8x37mm pieces and if small paper clips or staples find their way into the shredder it will shred these to. It will also shred one credit card or destroy one CD at a time. It has a 20L waste bin with a large viewing window and emptying is made easy by the integrated carry handle. The AS1018CD is an ideal shredder for the home or small office, it is very user friendly and robust enough to cope with a variety of shredding tasks.
  • Security level 3
  • 20 Liter bin capacity
  • 10 Sheet capacity in one pass
  • Shreds credit cards, staples and paper clips
  • Finger safe for additional safety
  • Overheat protection
  • Noise level is less than 73dBA
  • Dimensions (HxWxD) 420x353x240mm

Also Known As

GTIN UPC EAN: 6925781423883

7 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€83.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €83.45
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €79.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --