Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU851R
Order Code3401597
Also Known AsGTIN UPC EAN: 042005139149
No Longer Manufactured
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU851R
Order Code3401597
Also Known AsGTIN UPC EAN: 042005139149
DirectivityCardioid
Output Impedance200ohm
Frequency Response Min30Hz
Frequency Response Max20kHz
Sensitivity-34dB
Connector Type3 Way Mini XLR Plug
Lead Length-
SVHCTo Be Advised
Product Overview
Featuring breakthrough audio and mechanical design innovations, the phantom-powered U851R offers outstanding speech intelligibility and transparent sound quality for surface-mount applications.
- For surface-mount application i.e. high-quality sound reinforcement, pro-recording, TV, conferencing
- PivotPoint® rotating output connector allows cable to exit from rear or the bottom of the mic
- Superior off-axis rejection for maximum gain before feedback
- UniGuard® RFI-shielding tech offers outstanding rejection of radio frequency interference (RFI)
- Self-contained electronics eliminate need for external power module
- UniPoint® capsule near boundary eliminates phase distortion and delivers high-output performance
- Die-cast case and non-slip silicon foam bottom pads minimise coupling of surface vibration to mic
- Low-profile design with low-reflectance finish for minimum visibility
Technical Specifications
Directivity
Cardioid
Frequency Response Min
30Hz
Sensitivity
-34dB
Lead Length
-
Output Impedance
200ohm
Frequency Response Max
20kHz
Connector Type
3 Way Mini XLR Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0407