Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part No591168BL
Order Code3376800
Product RangeArrow Fastener - Insulated Staples
Also Known AsGTIN UPC EAN: 0079055591139
Unable to Retrieve Availability Information
Product Information
ManufacturerARROW FASTENER
Manufacturer Part No591168BL
Order Code3376800
Product RangeArrow Fastener - Insulated Staples
Also Known AsGTIN UPC EAN: 0079055591139
Staple TypeAll Purpose
Bore Diameter Nom6mm
Leg Length17mm
Product RangeArrow Fastener - Insulated Staples
SVHCTo Be Advised
Product Overview
- Pack Size: 300
Technical Specifications
Staple Type
All Purpose
Leg Length
17mm
SVHC
To Be Advised
Bore Diameter Nom
6mm
Product Range
Arrow Fastener - Insulated Staples
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
WEEE Code:0000