You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABX00020
ABX00020 -ARDUINO - Development Board, Arduino Yun Rev 2, ATmega32U4 MCU, WLAN Module
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00020
- Order Code:
- 2888818
- Also Known As:
- GTIN UPC EAN: 7630049200029
- Technical Datasheet:
- ABX00020 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- 8bit
- :
- ATmega
- :
- AVR
- :
- -
- :
- ATmega32U4
- :
- Dev Board ATmega32U4
- :
- -
Technical Docs (1)
Product Overview
- Based on ATmega32U4 AVR microcontroller and Atheros AR9331 Linux microprocessor
- Four on-board status LEDs
- Board size is 73mm x 53mm
- 3.3V operating voltage, 64MB DDR2 RAM, 16MB flash memory (processor)
- 400MHz clock speed (processor) and 16MHz clock speed (microcontroller)
- MIPS architecture, 3.3V operating voltage
- 802.3 10/100Mbit/s Ethernet and 802.11b/g/n 2.4GHz Wi-Fi
- USB 2.0 host
- Micro-SD card reader
- Clock Speed: 16MHz
- Linux Microprocessor: Atheros AR9331
- Operating Voltage: 3.3V
- Ethernet: IEEE 802.3 10/100Mb/s
- WiFi: IEEE 802.11b/g/n 2.4GHz
- RAM: 64MB DDR2
- Flash Memory: 16MB
- USB 2.0 Host port
- MicroSD Card Reader
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each