You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABX00018

ABX00018 -ARDUINO - Development Board, Arduino MKR GSM 1400, Arduino Zero with Global GSM, IoT Development

ARDUINO ABX00018
ARDUINO ABX00018
ARDUINO ABX00018

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00018
Order Code:
2851779
Product Range
Arduino MKR
Technical Datasheet:
ABX00018   Datasheet
See all Technical Docs

Product Range Selector (Arduino MKR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Microchip
:
32bit
:
-
:
ARM
:
Cortex-M0+
:
SAMD21, SARAU201
:
Dev Board MKR GSM 1400
:
Arduino MKR
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

ARDUINO MKR GSM 1400 is a powerful board that combines functionality of the Zero and global GSM connectivity. It is the ideal solution for users to design IoT projects with less experience in networking.
  • Based on Atmel SAMD21 and a SARAU201 GSM module
  • Powered by LiPo battery or external 5V power source
  • Arduino software (IDE) for code development and programming
  • Support UART, SPI. I2C interfaces
  • 256KB flash and 32KB SRAM memory
  • USB port can be used to supply power (5V) to the board
  • Used with GSM 2dB antenna that can be attached to the board with the micro UFL connector
  • Analogue I/O pins: 7/1
  • Interfaces: I2C, SPI, UART
  • Operating voltage: 3.3V

Applications

IoT (Internet of Things), Communications & Networking, Embedded Design & Development, Wireless

Warnings

The maximum voltage that I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage board. Bidirectional communication with 5V devices needs proper level shifting.
Best Seller

49 In stock Need more?

Order before 6pm

With you next business day

€50.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €50.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange