You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VLP1GR

Wall Panel, Louvre, 450 mm x 500 mm, Steel, Grey

APEX LINVAR VLP1GR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VLP1GR
Order Code:
2143065
Technical Datasheet:
VLP1GR   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
17.72"

:
450mm

:
19.69"

:
500mm

:
Steel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The VLP1GR is a 16-LBU grey wall-mount Louvre Panel turns empty wall-space into useful storage. It fits walls and other empty vertical surfaces such as desk sides and bench ends. The fixing holes are at 100mm pitch so the panels can be interlinked for a continuous run with no wasteful or unsightly gaps.
  • Strong pressed steel construction
  • Epoxy powder coated for a smart, durable finish

Applications

Industrial

3 In stock

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

€23.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €23.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €18.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €15.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --