Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoAPIND BLACK 42W/31L
Order Code4222947
Product RangeApache - Cargo Work Trousers
Also Known AsGTIN UPC EAN: 5055338400348
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.830 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€17.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPACHE
Manufacturer Part NoAPIND BLACK 42W/31L
Order Code4222947
Product RangeApache - Cargo Work Trousers
Also Known AsGTIN UPC EAN: 5055338400348
Clothing StyleTrousers
Clothing ColourBlack
Clothing Size42" Waist, 31" Leg
GenderMale
Clothing Material65% Polyamide, 35% Cotton
Age GroupAdult
Product RangeApache - Cargo Work Trousers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clothing Style
Trousers
Clothing Size
42" Waist, 31" Leg
Clothing Material
65% Polyamide, 35% Cotton
Product Range
Apache - Cargo Work Trousers
Clothing Colour
Black
Gender
Male
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.704
WEEE Code:0000