Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANTEX
Manufacturer Part NoSK7E
Order Code629170
Technical Datasheet
Output Power15W
Heat Temperature Max370°C
Supply Voltage230V
Product Range-
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power
15W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
370°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
WEEE Code:0606