You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANSMANN 2310-3001
Rechargeable Battery, 1.2 V, Nickel Metal Hydride, 4.5 Ah, C, Flat Top, 25.8 mm
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 2310-3001
- Order Code:
- 2563894
- Also Known As:
- GTIN UPC EAN: 4013674004652
- Technical Datasheet:
- 2310-3001 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 4.5Ah
- :
- C
- :
- Flat Top
- :
- 25.8mm
- :
- 50mm
- :
- -
- :
- -
- :
- 1
- :
- 80g
- :
- HR14
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Very low self discharge, still ready to use after 1 year storage
- Recharge up to 1000 times
- Environmentally friendly; Mercury and Cadmium free
Contents
Battery only
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €14.69 | |
5+ | €11.02 | |
10+ | €10.37 | |
20+ | €9.28 | |
50+ | €8.40 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.