You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANSMANN 1600-0457
Torch, Pen Light, 5 mm LED, 13 lm, 15 m, AAA x 2, ABS, Aluminium
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0457
- Order Code:
- 4127041
-
- Product Range
- Clip Penlight Series
- Also Known As:
- GTIN UPC EAN: 4013674183739
- Technical Datasheet:
- 1600-0457 Datasheet
Product Range Selector (Clip Penlight Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pen Light
- :
- LED
- :
- 13lm
- :
- 15m
- :
- AAA Batteries x 2
- :
- ABS (Acrylonitrile Butadiene Styrene), Aluminium
- :
- Clip Penlight Series
Technical Documents (2)
Product Overview
- Penlight X15
- 2x micro, AAA alkaline power battery, cells included
- LED bulb, dimension is 123 x 17mm
Also Known As
2 In stock Need more?
2 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €6.87 | |
25+ | €6.73 | |
50+ | €6.59 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.