You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANSMANN 1600-0429
Torch, Hand Held, 5W LED, 275 lm, 96 m, AAA x 3, Aluminium
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0429
- Order Code:
- 4127051
-
- Product Range
- Daily Use Series
- Also Known As:
- GTIN UPC EAN: 4013674179183
- Technical Datasheet:
- 1600-0429 Datasheet
Product Range Selector (Daily Use Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held
- :
- 5W LED
- :
- 275lm
- :
- 96m
- :
- AAA Batteries x 3
- :
- Aluminium
- :
- Daily Use Series
Technical Documents (2)
Product Overview
- Compact and super bright
- Practical and effective
- 3 years warranty
Contents
Lamp, 3× micro AAA / LR03 batteries, wrist strap, operating instructions.
Footnotes
Also Known As
6 In stock Need more?
6 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | €16.22 | |
10+ | €15.89 | |
25+ | €15.57 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.