You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1600-0162 - 

LED Torch, LED, 930 lm, 240 m, AA/LR6 x 4

1600-0162 - LED Torch, LED, 930 lm, 240 m, AA/LR6 x 4
1600-0162 - LED Torch, LED, 930 lm, 240 m, AA/LR6 x 4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0162
Order Code:
2822058
Product Range
M900P
Technical Datasheet:
1600-0162   Datasheet
See all Technical Docs

Product Information


:
LED Torch

:
LED

:
930lm

:
240m

:
AA/LR6 Batteries x 4

:
Plastic

:
M900P

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1600-0162 from Ansmann is a high-quality, high-power torch for professionals. The torch uses the latest 10W LED technology from CREE to provide ultra-bright light of up to 930lm brightness with a range of up to 240m. The ergonomically designed torch body is made of robust ABS plastic, featuring a moulded grip for a non-slip finish, allowing easy use and comfort even for single-handed use or while wearing gloves. The torch head is made of durable aluminium for added protection. The torch has IP67 protections, meaning it is waterproof to 1m, and is impact resistant to 1m. The M900P has 4 tactical functions, with selectable high power or eco mode, a boost mode for increased light output, and a strobe function for self-defence. This versatile and powerful torch offers optimal lighting from a convenient, compact package.

Associated Products

Compare Selected

8 In stock

3 in stock for next day delivery (Liege stock)
5 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

03/08/20

€27.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €27.86
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €26.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €25.01