You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-CFTL-LVDT

Evaluation Board, LVDT Sensor, E100 Series

EVAL-CFTL-LVDT - Evaluation Board, LVDT Sensor, E100 Series
EVAL-CFTL-LVDT - Evaluation Board, LVDT Sensor, E100 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CFTL-LVDT
Order Code:
2334287
Product Range
CN0288 Series
Technical Datasheet:
EVAL-CFTL-LVDT   Datasheet
See all Technical Docs

Product Overview

The EVAL-CFTL-LVDT is a E-100 Economy Series LVDT sensor. It is highly economical, satisfying numerous applications in which LVDT performance and reliability are desired, but where budgets are limited. With a linearity of just ±0.5% of full range (E 2000, ±1.0%), the E series is suitable for most applications with moderate operating temperature environments. Housed in magnetic stainless steel for protection against electromagnetic and electrostatic interference, the E series rugged construction is capable of resisting the shock and vibration of most industrial applications. Like in most of our LVDTs, the E series windings are vacuum impregnated with a specially formulated, high temperature, flexible resin and the coil assembly is potted inside its housing with a two component epoxy. This provides excellent protection against hostile environments such as high humidity, vibration and shock.
  • Customary LVDT performance
  • AISI 400 series stainless steel case
  • Imperial or metric core
  • General industrial
  • Moderate operating temperature environments
  • Cost sensitive
  • Stroke ranges from ± 0.1inch to ±2inch
  • Magnetically shielded case
  • AC operation, 50Hz to 10KHz
  • Economical

Applications

Sensing & Instrumentation, Power Management

Product Information


:
Analog Devices

:
AD598

:
Sensor Signal Conditioner

:
-

:
LVDT Sensor Board

:
CN0288 Series

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

€94.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €94.14