You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADUM3190EBZ

Evaluation Board, iCoupler Isolated Error Amplifier

EVAL-ADUM3190EBZ - Evaluation Board, iCoupler Isolated Error Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUM3190EBZ
Order Code:
2293382
Product Range
ADUM3190 Series
Technical Datasheet:
EVAL-ADUM3190EBZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADUM3190EBZ is an evaluation board for ADuM3190 isolated error amplifier based on iCoupler technology. The ADuM3190 is ideal for linear feedback power supplies with primary side controllers enabling improvements in transient response, power density and stability as compared to commonly used optocoupler and shunt regulator solutions. Included in the ADuM3190 is a wideband operational amplifier that can be used to set up a variety of commonly used power supply loop compensation techniques. The ADuM3190 is fast enough to allow a feedback loop to react to fast transient conditions and over current conditions. Also included is a high accuracy 1.225V reference to compare with the supply output set point. Unlike optocoupler based solutions, which have an uncertain current transfer ratio over lifetime and at high temperatures, the ADuM3190 transfer function does not change over lifetime and is stable over a wide temperature range of -40°C to 125°C.
  • Isolated error amplifier
  • Stable over time and temperature
  • 0.5% initial accuracy
  • 1% accuracy over the full temperature range
  • For Type II or Type III compensation networks
  • 1.225V reference voltage
  • Low power operation of less than 7mA total
  • Wide supply voltage range from 3V to 20V
  • 400KHz bandwidth
  • Isolation voltage of 2.5KVrms

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
Analog Devices

:
ADuM3190

:
Interface

:
Isolator

:
Eval Board ADUM3190

:
ADUM3190 Series

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

€51.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €51.55