You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-AD5343DBZ

Evaluation Board, AD5343 12-Bit Dual-Channel Voltage Output Digital to Analog Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-AD5343DBZ
Order Code:
2771127
Technical Datasheet:
EVAL-AD5343DBZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-AD5343DBZ from Analogue Devices is an AD5343 evaluation board. It is used to evaluate AD5343 12bit, dual-channel, voltage output, digital to analogue converter (DAC). This evaluation board helps users quickly prototype new AD5343 circuits and reduce design times. The AD5343 operates from a single 2.5V to 5.5V supply. The EVAL-AD5343DBZ interfaces to the USB port of a PC via the SDP-B controller board.
  • Full featured evaluation board in conjunction with the nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
  • On-board references
  • Various link options
  • PC control in conjunction with Analogue Devices Inc system demonstration platform
  • Requires EVAL-AD5343DBZ evaluation software for operation

Applications

Signal Processing

Contents

EVAL-AD5343DBZ evaluation board, EVAL-MBnanoDAC-SDZ motherboard.

Footnotes

The EVAL-AD5343DBZ evaluation board requires the EVAL- SDP-CB1Z SDP-B controller board (sold separately).

Warnings

ESD (electrostatic discharge) sensitive device.

Product Information


:
Analog Devices

:
AD5343

:
Data Converter

:
DAC

:
Eval Board AD5343, EVAL-MBnanoDAC-SDZ Motherboard

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

€25.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €25.48