You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-AD5328DBZ - 

Evaluation Board, AD5328 12-Bit Octal Channel Voltage Output Digital to Analog Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-AD5328DBZ
Order Code:
2771121
Technical Datasheet:
EVAL-AD5328DBZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-AD5328DBZ from Analogue Devices is an evaluation board for AD5328 12bit, octal channel voltage output digital to analogue converter (DAC). The AD5328 12bit, buffered, voltage output DAC that operates from a single 2.5V to 5.5V supply, consuming 0.7mA at 3V. Its on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7V/µs. The EVAL-AD5328DBZ is designed to quickly prototype AD5328 circuits and reduces design time. This evaluation board interfaces with the USB port of a PC via the SDP-B controller board. The EVAL-AD5328DBZ evaluation board can be powered either from the SDP-B port or externally by the J5 and J6 connectors.
  • Full featured evaluation board in conjunction with nanoDAC motherboard (EVAL-MBnanoDAC-SDZ)
  • On-board reference
  • Various link options
  • PC control in conjunction with Analogue Devices demonstration platform (SDP)
  • Requires EVAL-AD5328DBZ evaluation software for operation
  • EVAL-MBnanoDAC-SDZ nanoDAC® motherboard supports single and dual power supplies

Applications

Signal Processing

Contents

EVAL-AD5328DBZ evaluation board, EVAL-MBnanoDAC-SDZ motherboard.

Footnotes

EVAL-SDP-CB1Z controller board (SDP-B controller board) must be purchased separately.

Warnings

ESD sensitive device. Damage may occur on devices subjected to high energy ESD. Therefore, proper ESD precautions should be taken to avoid performance degradation or loss of functionality.

Product Information


:
Analog Devices

:
AD5328

:
Data Converter

:
DAC

:
Eval Board AD5328 EVAL-MBnanoDAC-SDZ Motherboard

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

€25.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €25.29