You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADV7393BCPZ

Video Encoder, Digital Input, Analogue Output, 10Bit, 1.71V to 1.89V, LFCSP-40

ANALOG DEVICES ADV7393BCPZ
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADV7393BCPZ
Order Code:
1439012
Product Range
ADV7393
Technical Datasheet:
ADV7393BCPZ   Datasheet
See all Technical Docs

Product Range Selector (ADV7393)

See all from this product range

Product Overview

The ADV7393 series high speed, Digital-to-Analog Video Encoders on single monolithic chips. Three 2.7 V/3.3 V, 10-bit video DACs (a single DAC for the WLCSP package) provide support for composite (CVBS), S-Video (Y-C) or component (YPrPb/RGB) analog outputs in either standard definition (SD) or high definition (HD) video formats. The single DAC WLCSP package supports CVBS (NTSC and PAL) output only in SD resolution. Cable detection and DAC autopower-down features ensure that power consumption is kept to a minimum. The device has an 8-bit video input port that supports SD video formats over an SDR interface and HD video formats over a DDR interface. The device has a 16-bit video input port that can be configured in a variety of ways. SD RGB input is supported. All members of the family support embedded EAV/SAV timing codes, external video synchronization signals and the I²C® and communication protocol.
  • Multiformat video input support 4:2:2 YCrCb (SD, ED and HD), 4:4:4 RGB (SD)
  • 74.25MHz 8-
  • 10-
  • 16-bit High definition input support
  • NTSC M, PAL B
  • D
  • G
  • H
  • I
  • M
  • N, PAL 60 support
  • NTSC and PAL square pixel operation (24.54MHz
  • 29.5MHz)
  • Macrovision Rev 7.1.L1 (SD) and Rev 1.2 (ED) compliant
  • Copy generation management system (CGMS)
  • Closed captioning and wide screen signalling (WSS)
  • Integrated subcarrier locking to external video source
  • Complete on-chip video timing generator
  • On-chip test pattern generation
  • High definition (HD) programmable features (720p
  • 1080i
  • 1035i) 4x oversampling (297MHz)
  • Internal test pattern generator Colour and black bar, hatch, flat field
  • frame
  • Fully programmable YCrCb to RGB matrix
  • Programmable adaptive filter control and sharpness filter control
  • Serial MPU interface with I²C compatibility

Applications

Signal Processing, Consumer Electronics, Automotive, Imaging, Video & Vision, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Analogue

:
1.71V

:
1.89V

:
LFCSP

:
40Pins

:
-40°C

:
85°C

:
ADV7393

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

€7.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €6.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --