You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9467-250EBZ - 

Evaluation Board for 16bit, 250MSPS Analogue to Digital Converter

AD9467-250EBZ - Evaluation Board for 16bit, 250MSPS Analogue to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9467-250EBZ
Order Code:
2096104
Product Range
AD9467 Series
Technical Datasheet:
AD9467-250EBZ   Datasheet
See all Technical Docs

Product Overview

The AD9467-250EBZ is an evaluation board for AD9467 16bit, 250MSPS ADC. The AD9467 is a 16bit, monolithic, IF sampling analog to digital converter (ADC). It is optimized for high performance over wide bandwidths and ease of use. The product operates at a 250MSPS conversion rate and is designed for wireless receivers, instrumentation, and test equipment that require a high dynamic range. The ADC requires 1.8V and 3.3V power supplies and a low voltage differential input clock for full performance operation. No external reference or driver components are required for many applications. Data outputs are LVDS compatible (ANSI-644 compatible) and include the means to reduce the overall current needed for short trace distances. A data clock output (DCO) for capturing data on the output is provided for signalling a new output bit. The internal power down feature supported via the SPI and typically consumes less than 5mW when disabled.
  • It is full featured evaluation board for the AD9467
  • It has SPI interface and alternate clock options
  • It provides internal and external reference options
  • It supports VisualAnalog and SPI controller software interfaces
  • It utilizes IF optimization capability to improve SFDR
  • It has on chip reference, high input impedance buffer, adjustable analog input, and an output clock
  • Clock duty cycle stabilizer (DCS) maintains overall ADC performance over a wide range

Applications

Communications & Networking, Wireless, RF Communications, Sensing & Instrumentation, System Monitoring, Imaging, Video & Vision

Product Information


:
Analog Devices

:
AD9467-250

:
16bit

:
250MSPS

:
Data Converter

:
ADC

:
Eval Board AD9467, User Guide

:
AD9467 Series

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

€283.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €283.00