You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD8317ACPZ-R7

Logarithmic Amplifier, 1 Amplifier, 55 dB, 20 ns, LFCSP, 8 Pins

ANALOG DEVICES AD8317ACPZ-R7
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8317ACPZ-R7
Order Code:
2112582RL
Technical Datasheet:
AD8317ACPZ-R7   Datasheet
See all Technical Docs

Product Range Selector (AD8317)

See all from this product range

Product Overview

The AD8317ACPZ-R7 is a 55dB Demodulating Logarithmic Detector/Controller that can accurately convert an RF signal at its input to an equivalent decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device can be used in either measurement or controller modes. It maintains accurate log conformance for signals of 1MHz to 8GHz and provides useful operation to 10GHz. The device provides unprecedented logarithmic intercept stability vs. ambient temperature conditions. It can be configured to provide a control voltage to a power amplifier or a measurement output from the VOUT pin. Because the output can be used for controller applications, special attention has been paid to minimize wideband noise. In this mode, the setpoint control voltage is applied to the VSET pin.
  • 1MHz to 10GHz Wide bandwidth
  • ±1.0dB Accuracy over-temperature
  • ±0.5dB Stability over-temperature
  • Low noise measurement/controller output
  • 6ns/10ns (fall/rise) Pulse response time
  • Fabricated using high speed SiGe process

Applications

RF Communications, Signal Processing, System Monitoring

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€6.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ €6.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €5.84
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €5.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --