You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8304-EVALZ

Evaluation Board, 160dB Logarithmic Amplifier, Photo-Diode Interface

AD8304-EVALZ - Evaluation Board, 160dB Logarithmic Amplifier, Photo-Diode Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8304-EVALZ
Order Code:
2096102
Product Range
AD8304 Series
Technical Datasheet:
AD8304-EVALZ   Datasheet
See all Technical Docs

Product Overview

The AD8304-EVALZ is an evaluation board for AD8304 160dB logarithmic amplifier with photo diode interface. The AD8304 is a monolithic logarithmic detector optimised for the measurement of low frequency signal power in fiber optic systems. It uses an advanced translinear technique to provide an exceptionally large dynamic range in a versatile and easily used form. Its wide measurement range and accuracy are achieved using proprietary design techniques and precise laser trimming. In most applications only a single positive supply, VP of 5V will be required, but 3V to 5.5V can be used, and certain applications benefit from the added use of a negative supply, VN. When using low supply voltages, the log slope is readily altered to fit the available span. The low quiescent current and chip disable features facilitate use in battery operated applications.
  • Optimised for fiber optic photodiode interfacing
  • Complete and temperature stable
  • Eight full decades of range
  • 1, 2, or 3-pole low-pass filtering at output
  • Output bandwidth of 10MHz, 15V/s slew rate
  • Low power of 4.5mA quiescent current (enabled)
  • Basic logarithmic intercept at 100pA
  • Easy adjustment of slope and intercept
  • Accurate laser trimmed scaling of logarithmic slope of 10mV/dB

Applications

Communications & Networking, Power Management

Product Information


:
Analog Devices

:
-

:
Logarithmic Detector / Controller

:
-

:
-

:
AD8304 Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

€125.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €125.00