You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD7303BRZ

Digital to Analogue Converter, Dual, 8 bit, 833 kSPS, SPI, 2.7V to 5.5V, SOIC, 8 Pins

AD7303BRZ - Digital to Analogue Converter, Dual, 8 bit, 833 kSPS, SPI, 2.7V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7303BRZ
Order Code:
1838896
Product Range
AD7303 Series
Technical Datasheet:
AD7303BRZ   Datasheet
See all Technical Docs

Product Overview

The AD7303BRZ is a dual 8-bit voltage out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply. Its on-chip precision output buffers allow the DAC outputs to swing rail to rail. This device uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with QSPI, SPI, MICROWIRE and digital signal processor interface standards. The on-chip control register is used to address the relevant DAC, to power down the complete device or an individual DAC, to select internal or external reference and to provide a synchronous loading facility for simultaneous update of the DAC outputs with a software LDAC function. The low power consumption of this part makes it ideally suited to portable battery operated equipment. The power consumption is 7.5mW maximum at 3V, reducing to less than 3µW in full power-down mode.
  • Internal and external reference capability
  • Individual DAC power-down function
  • On-chip output buffer rail-to-rail operation
  • On-chip control register

Applications

Portable Devices, Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
833kSPS

:
SPI

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
Serial

:
-40°C

:
105°C

:
AD7303 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

105 In stock

11 in stock for next day delivery (Liege stock)
94 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/08/21

€6.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €5.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €5.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €4.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €4.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €3.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.