You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD725ARZ

Video Encoder, RGB to NTSC, Digital Input, Analogue Output, 4.75V to 5.25V, SOIC-16

ANALOG DEVICES AD725ARZ
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD725ARZ
Order Code:
1661055
Technical Datasheet:
AD725ARZ   Datasheet
See all Technical Docs

Product Overview

The AD725ARZ is a RGB to NTSC/PAL Encoder with Luma trap port. The general purpose RGB to NTSC/PAL encoder that converts red, green and blue color component signals into their corresponding luminance (baseband amplitude) and chrominance (subcarrier amplitude and phase) signals in accordance with either NTSC or PAL standards. These two outputs are also combined on-chip to provide a composite video output. All three outputs are available separately at voltages of twice the standard signal levels as required for driving 75W, reverse-terminated cables. The AD725 features a luminance trap (YTRAP) pin that provides a means of reducing cross color generated by subcarrier frequency components found in the luminance signal. For portable or other power-sensitive applications, the device can be powered down to less than 1mA of current consumption. All logic levels are TTL compatible thus supporting the logic requirements of 3V CMOS systems.
  • Both NTSC and PAL composite video output
  • Chrominance and luminance (S-video) outputs
  • Luma trap port to eliminate cross color artifacts
  • TTL logic levels
  • Integrated delay line and auto-tuned filters
  • Drives 75V reverse-terminated loads
  • Low power +5V operation
  • Power-down to <1mA
  • 800mW Internal power dissipation

Applications

Computers & Computer Peripherals, Consumer Electronics

Warnings

ESD (electrostatic discharge) sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Analogue

:
4.75V

:
5.25V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

€7.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --