Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT2270
Order Code3391293
Also Known AsGTIN UPC EAN: 5032759038732
Unable to Retrieve Availability Information
Product Information
ManufacturerAMTECH
Manufacturer Part NoT2270
Order Code3391293
Also Known AsGTIN UPC EAN: 5032759038732
Lock TypeKeyed
Width-
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter10mm
Lock MaterialSteel
SVHCNo SVHC (17-Dec-2014)
Product Overview
A heavy duty hardened steel metal lock that locks onto the brake disc to prevent the wheel from turning. Featuring a 10mm hardened alloy metal locking pin supplied with 2 keys this is a reliable security product that can be used effectively on motorbikes, scooters and mopeds.
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
-
Shackle Diameter
10mm
SVHC
No SVHC (17-Dec-2014)
Width
-
Shackle Clearance - Vertical
-
Lock Material
Steel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564
WEEE Code:0000