You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S8167
3W COB LED Worklight & Pick-Up Tool, 190lm
- Manufacturer:
- AMTECH AMTECH
- Manufacturer Part No:
- S8167
- Order Code:
- 3390679
- Also Known As:
- GTIN UPC EAN: 5032759045426
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 650mm
- :
- -
- :
- LED
- :
- -
- :
- 4.5V
- :
- 3W
- :
- -
Technical Documents (0)
Product Overview
- Constant white, red and flashing red modes
- COB (chip on board) LED technology
- Durable aluminium body extends up to 650mm
- Magnetic base and hanging hook
- Supplied with 3x AAA (worklight) and 3x LR44 batteries (torch)
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €12.74 | |
5+ | €12.06 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.