You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C016 10E017 0021
C016 10E017 0021 -AMPHENOL SINE/TUCHEL - Circular Connector, Ecomate C016 Series, Cable Mount Receptacle, 18 Contacts, Crimp Socket, Bayonet
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- C016 10E017 0021
- Order Code:
- 1123466
- Product Range
- Ecomate C016 Series
- Technical Datasheet:
- C016 10E017 0021 Datasheet
Product Range Selector (Ecomate C016 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ecomate C016 Series
- :
- Cable Mount Receptacle
- :
- 18Contacts
- :
- Crimp Socket
- :
- Bayonet
- :
- Nylon (Polyamide) Body
- :
- -
- :
- -
- :
- -
Technical Docs (2)
138 In stock Need more?
14 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
124 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €10.60 | |
5+ | €10.45 | |
10+ | €10.30 | |
25+ | €9.91 | |
50+ | €9.52 | |
75+ | €9.33 |
Pricing is unavailable. Please contact customer services.