You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PT05A18-11PX-072
PT05A18-11PX-072 -AMPHENOL INDUSTRIAL - Circular Connector, PT Series, Straight Plug, 11 Contacts, Solder Pin, Bayonet, 18-11
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- PT05A18-11PX-072
- Order Code:
- 2756676
- Product Range
- PT Series
- Technical Datasheet:
- PT05A18-11PX-072 Datasheet
Product Range Selector (PT Series)
See all from this product rangeProduct Overview
- Environmentally sealed connectors with high density contact arrangements in a circular shell
- Available in 7 shell styles with 60 insert patterns, 6 through 24 shell sizes, 1 to 61 contacts
- Up to 23A current carrying capacity with wire gauges from 24AWG to 12AWG
- 1000VAC (RMS) operating voltage at sea level, 500 cycle minimum mating life per MIL-DTL-26482 3.6.17
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- Aluminium alloy shell and hardware create a rugged connector with minimal weight
- Operating temperature range from -55°C to +125°C, insulation resistance of 5000Mohm at 25˚C
- UL recognized (file E115497), resistant to military environments
- Available in variety of service classes and 48hr, 500hr salt spray exposures
- Copper alloy solder pin and socket contacts with gold plating (50µ'' minimum per MIL-G-45204 type I)
Applications
Aerospace, Defence, Military, Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PT Series
- :
- Straight Plug
- :
- 11Contacts
- :
- Solder Pin
- :
- Bayonet
- :
- 18-11
- :
- Aluminium Alloy Body
- :
- Grey Zinc Nickel
- :
- Copper Alloy
- :
- Gold
- :
- X
- :
- Corrosion Resistant
- :
- MIL-DTL-26482 Series I
Technical Docs (2)
29 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 13 business days.
With you in 13 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €45.18 | |
3+ | €39.92 |
Pricing is unavailable. Please contact customer services.