Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoJT02RE12-4P
Order Code1585239
Product RangeJT Series
Technical Datasheet
1 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €103.060 |
Price for:Each
Minimum: 1
Multiple: 1
€103.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoJT02RE12-4P
Order Code1585239
Product RangeJT Series
Technical Datasheet
Product RangeJT Series
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement12-4
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingCadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
JT Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
12-4
Connector Body Plating
Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series II
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
WEEE Code:0000