You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HFW6R-1STE9LF

FFC / FPC Board Connector, Right Angle, 1 mm, 6 Contacts, Receptacle, FCI HFW-R Series

AMPHENOL ICC HFW6R-1STE9LF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HFW6R-1STE9LF
Order Code:
1830686
Product Range
FCI HFW-R Series
Technical Datasheet:
HFW6R-1STE9LF   Datasheet
See all Technical Docs

Product Range Selector (FCI HFW-R Series)

See all from this product range

Product Overview

The HFW-R series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in top and bottom contact options, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly. It utilizing 1mm contact spacing has become an economical way to circuit connectors in the industry to terminate displays as well as make difficult board to board connections.
  • Versatile connector system with uses in many applications

Applications

Industrial, Sensing & Instrumentation, Computers & Computer Peripherals, Automotive, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
6Contacts

:
Receptacle (View Associated Connectors)

:
FCI HFW-R Series

:
Surface Mount

:
Bottom

:
1 Row

:
Tin Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

€0.277

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ €0.277
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.267
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.228
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.191
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ €0.175
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ €0.152
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --