You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G88MPB06002C1EU

Rectangular Power Connector, R/A, 6 Contacts, Micro Power G88MP Series, PCB Mount, Through Hole

AMPHENOL ICC G88MPB06002C1EU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G88MPB06002C1EU
Order Code:
2708960
Product Range
Micro Power G88MP Series
Technical Datasheet:
G88MPB06002C1EU   Datasheet
See all Technical Docs

Product Range Selector (Micro Power G88MP Series)

See all from this product range

Product Overview

Amphenol's Micro Power Plus 3.0 connector system is a 3.00mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current rating up to 12.5A per pin and wire gauge range from 30-16AWG. It comes in 2 to 24 circuits for dual row and 2-12 circuits for single row. It has a current rating up to 12.5A per pin with 2 to 24 circuits for dual row and 2-12 circuits for single row

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6Contacts

:
Micro Power G88MP Series

:
PCB Mount

:
Through Hole

:
3mm

:
Header

:
Pin

:
Copper Alloy

:
Tin Plated Contacts

:
-

:
1Rows
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
Lead time 148 days

Non-Cancellable / Non Returnable

€0.306

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 7560 Minimum: 7560
Quantity Price Your Price
 
 
7560+ €0.306