You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24DP.1-60C
24DP.1-60C -AMPERITE - TIME DELAY RELAY, DPDT, 60S, 240VAC
- Manufacturer:
- AMPERITE AMPERITE
- Manufacturer Part No:
- 24DP.1-60C
- Order Code:
- 1934922
- Technical Datasheet:
- 24DP.1-60C Datasheet
Product Range Selector (C10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 0.1s
- :
- 60s
- :
- C10 Series
- :
- DPDT
- :
- 10A
- :
- Socket
- :
- 240VAC
- :
- Quick Connect
- :
- 24VDC
- :
- Knob
- :
- CSA, UL
Technical Docs (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/07/21
US stock items are coming from our US warehouse. There is a single 20 EUR delivery charge per order regardless of the number of US stock items you may have on your order. Delivery time is 3 business days for in stock items.
With you in 3 business days
Order before 6pm
Monday to Friday excluding National Holidays
This stock will be dispatched from our US warehouse. Delivery charge: 20 EUR once per order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €67.74 | |
10+ | €64.67 | |
25+ | €61.27 | |
50+ | €56.16 | |
100+ | €49.36 | |
250+ | €47.91 | |
500+ | €44.60 |
Pricing is unavailable. Please contact customer services.