You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T2050001010-000 .
T2050001010-000 . -AMP - TE CONNECTIVITY - Heavy Duty Connector Contact, Pin, Crimp, 100 A, Copper Alloy
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- T2050001010-000 .
- Order Code:
- 2969737
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Pin
- :
- -
- :
- -
- :
- Crimp
- :
- 100A
- :
- Copper Alloy
- :
- Silver Plated Contacts
Technical Docs (1)
144 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 9 business days.
With you in 9 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each