You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T2010033201-000
T2010033201-000 -AMP - TE CONNECTIVITY - Heavy Duty Connector, HA-003 Series, Insert, 3 Contacts, Receptacle, Spring Socket
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- T2010033201-000
- Order Code:
- 2579693
- Product Range
- HA-003 Series
- Technical Datasheet:
- T2010033201-000 Datasheet
Product Range Selector (HA-003 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HA-003 Series
- :
- Insert
- :
- 3Contacts
- :
- 3 Contacts
- :
- -
- :
- Receptacle
- :
- Spring Socket
- :
- 10A
- :
- 14AWG
- :
- 20AWG
- :
- Copper Alloy
- :
- Silver Plated Contacts
Technical Docs (2)
10 In stock
10 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each