You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-66360-6
1-66360-6 -AMP - TE CONNECTIVITY - Contact, Multimate, Type III+ Series, Socket, Crimp, 14 AWG, Tin Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-66360-6
- Order Code:
- 2311600
- Product Range
- Type III+ Series
Product Range Selector (Type III+ Series)
See all from this product rangeAlternatives for 1-66360-6
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type III+ Series
- :
- Socket
- :
- Crimp
- :
- 14AWG
- :
- Tin Plated Contacts
- :
- VDE Connectors, CPC Connectors
- :
- 18AWG
- :
- Brass
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | €0.413 | |
50+ | €0.342 | |
100+ | €0.307 |
Pricing is unavailable. Please contact customer services.