You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-66359-5 .
1-66359-5 . -AMP - TE CONNECTIVITY - Rectangular Power Contact, Type III+ Series, Tin Plated Contacts, Phosphor Bronze, Pin, Crimp
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-66359-5 .
- Order Code:
- 2969669
- Product Range
- Type III+ Series
Product Range Selector (Type III+ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type III+ Series
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- Pin
- :
- Crimp
- :
- 18AWG
- :
- 14AWG
Technical Docs (1)
4,000 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 9 business days.
With you in 9 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each