You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-5767007-3 .
1-5767007-3 . -AMP - TE CONNECTIVITY - Mezzanine Connector, 6.6 mm Height, Header, 0.64 mm, 2 Rows, 228 Contacts, Surface Mount, Copper
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-5767007-3 .
- Order Code:
- 2976682
- Product Range
- QTE Series
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Header
- :
- 228Contacts
- :
- Plug
- :
- 0.64mm
- :
- Solder
- :
- 2Rows
- :
- Surface Mount
- :
- 7.06mm
- :
- Gold Plated Contacts
- :
- Copper
Technical Docs (1)
12 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 9 business days.
With you in 9 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each