You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-5747871-4
1-5747871-4 -AMP - TE CONNECTIVITY - D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-5747871-4
- Order Code:
- 2526614
- Product Range
- AMPLIMITE HD-20 Series
- Technical Datasheet:
- 1-5747871-4 Datasheet
Product Range Selector (AMPLIMITE HD-20 Series)
See all from this product rangeAlternatives for 1-5747871-4
Product Overview
- UL94V-0 Flammability rating
- Vertical PCB mounting orientation
Applications
Industrial, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9Contacts
- :
- Standard
- :
- Plug
- :
- Solder
- :
- DE
- :
- AMPLIMITE HD-20 Series
- :
- Steel Body
- :
- Through Hole Mount
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €4.67 | |
10+ | €3.90 | |
25+ | €3.70 | |
50+ | €3.50 | |
100+ | €3.30 | |
150+ | €3.12 |
Pricing is unavailable. Please contact customer services.