You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-5145165-2 .
1-5145165-2 . -AMP - TE CONNECTIVITY - Card Edge Connector, Dual Side, 1.57 mm, 184 Contacts, Through Hole Mount, Straight, Solder
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-5145165-2 .
- Order Code:
- 2976495
- Product Range
- Standard Edge 0.050 Series
Product Range Selector (Standard Edge 0.050 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Side
- :
- 1.57mm
- :
- 184 Contacts
- :
- Through Hole Mount
- :
- Straight
- :
- Solder
- :
- Phosphor Bronze
- :
- 30µ" Gold Plated Contacts
- :
- Thermoplastic Body
- :
- Standard Edge 0.050 Series
Technical Docs (1)
79 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 29 business days.
With you in 29 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each