You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMBERSIL PUR 400, 25LTR

Cleaner, Silicone Release, Industrial, Plastic, Drum, 25 l

AMBERSIL PUR 400, 25LTR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMBERSIL AMBERSIL
Manufacturer Part No:
PUR 400, 25LTR
Order Code:
4166459
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PUR 400
Also Known As:
31751 , 1031127
Technical Datasheet:
PUR 400, 25LTR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PUR 400)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mould Release Agent

:
Industrial, Plastics

:
Drum

:
-

:
PUR 400

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

PUR 400 is a silicone release agent specifically formulated to provide a fine-release film for use with integral skin and elastomeric polyurethanes. Advantages are high-gloss, even finish, fine spray pattern, low solvent odour, no build-up on mould surface, fast evaporating solvent carriers, suitable for low temperature moulding, no streaks on moulded components and operational up to 200°C.
  • 25ltr fill size
  • Clear, colourless liquid appearance
  • Negligible odour
  • 0.762 SG at 25°C
  • 4bar pressure at 25°C
  • 0.9g/sec discharge rate
  • Operational temperature range up to 200°C
  • Soluble in solvents, insoluble in water
  • Classified as extremely flammable under current EC regulations
  • Polymer processing

Also Known As

31751 , 1031127

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€290.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €290.81
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --