You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMBERSIL POLYMER REMOVER, 5LTR

Cleaner, Mould Release Agent, Plastic, Rubbers, Can, 5 l

AMBERSIL POLYMER REMOVER, 5LTR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMBERSIL AMBERSIL
Manufacturer Part No:
POLYMER REMOVER, 5LTR
Order Code:
4166452
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
31688 , 1031093
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mould Release Agent

:
Plastics, Rubbers

:
Can

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

POLYMER REMOVER is a heavy duty mould cleaner extremely effective and powerful solvent blend, which has been developed for use on heavily soiled moulds and dies to remove a variety of moulding deposits. Will assist in the removal of plastics, rubbers and resin deposits, including acetals, acrylates, PVC, epoxy resins (uncured), nylons, polyamides, polystyrenes, polyurethanes, rubbers, silicone resins and also effective on other materials such as cellulose resins and alkyd resins.
  • 5Ltr fill size
  • Clear, colourless liquid appearance
  • Characteristic hydrocarbon odour
  • 0.823 SG at 25°C
  • 4 bar pressure at 25°C
  • 1.8g/sec discharge rate
  • Soluble in water and most organic solvents
  • Classified as extremely flammable under CHIP regulations

Footnotes

Stored at normal ambient temperatures and has a shelf life of not less than 72 months with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.

Also Known As

31688 , 1031093

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€151.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4 Minimum: 4
  • 4+
Quantity Price Your Price
 
 
4+ €151.61
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --