You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VF16016
Multicore Cable, Industrial V-Flex Series VFD, Per Metre, Screened, 4 Core, 16 AWG, 1.32 mm²
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- VF16016
- Order Code:
- 3018549
- Product Range
- Industrial V-Flex
- Technical Datasheet:
- VF16016 Datasheet
Product Range Selector (Industrial V-Flex)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 4Core
- :
- 16AWG
- :
- 1.32mm²
- :
- -
- :
- -
- :
- Black
- :
- 26 x 30AWG
- :
- Tinned Copper
- :
- TPE
- :
- 13.84mm
- :
- Industrial V-Flex
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 4 Stranded tinned copper conductors
- Cross-linked polyethylene insulation (XLPE)
- Aluminium/polyester/aluminium foil shield and tinned copper braid
- Black thermoplastic elastomer (TPE) jacket for for flexibility
- 5x bend radius; CSA -40°C cold bend
- Low capacitance for improved signal transmission
- Voltage rating 600V (UL TC-ER); 1000V (UL Motor Supply)
- Oil resistant I/II; UL sunlight resistant
- Suitable for use in Class I, Division 2 locations per Article 501 of the National Electric Code
- UL Type TC-ER (600 V), UL RHW-2, UL XHHW-2; CSA CIC/TC, CSA FT4
- Operating temperature range -40°C to +90°C
- Supplied in continuous length in 1 metre multiples
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Metre