You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VF16008

Multicore Cable, Industrial V-Flex Series VFD, Per Metre, Screened, 4 Core, 8 AWG, 8.61 mm²

ALPHA WIRE VF16008
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VF16008
Order Code:
3018550
Product Range
Industrial V-Flex
Technical Datasheet:
VF16008   Datasheet
See all Technical Docs

Product Range Selector (Industrial V-Flex)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
4Core

:
8AWG

:
8.61mm²

:
-

:
-

:
Black

:
133 x 29AWG

:
Tinned Copper

:
TPE

:
23.37mm

:
Industrial V-Flex
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
Optimized specifically for variable-frequency drives, Alpha Wire's Industrial V-Flex Series VFD cable offers industry-leading mechanical and electrical performance. The specially formulated cross-linked polyethylene insulation provides superior corona resistance, low capacitance for longer runs, and excellent low-temperature properties. Features a combination foil + braid shield to offer exceptional EMI/RFI protection in noisy environments. This uniformity reduces the probability of motor damage from common-mode current. The black TPE jacket provides flexibility. Alpha Series V-Flex VFD cables are compatible with drives from all major manufacturers.
  • 4 Stranded tinned copper conductors
  • Cross-linked polyethylene insulation (XLPE)
  • Aluminium/polyester/aluminium foil shield and tinned copper braid
  • Black thermoplastic elastomer (TPE) jacket for for flexibility
  • 5x bend radius; CSA -40°C cold bend
  • Low capacitance for improved signal transmission
  • Voltage rating 600V (UL TC-ER); 1000V (UL Motor Supply)
  • Oil resistant I/II; UL sunlight resistant
  • Suitable for use in Class I, Division 2 locations per Article 501 of the National Electric Code
  • UL Type TC-ER (600 V), UL RHW-2, UL XHHW-2; CSA CIC/TC, CSA FT4
  • Operating temperature range -40°C to +90°C
  • Supplied in continuous length in 1 metre multiples

Applications

Industrial

No Longer Manufactured

€14.67

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.67