You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V16016

Multicore Cable, Industrial V Series VFD, Per Metre, Screened, 4 Core, 16 AWG, 1.32 mm²

ALPHA WIRE V16016
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V16016
Order Code:
3018546
Product Range
Industrial V
Technical Datasheet:
V16016   Datasheet
See all Technical Docs

Product Range Selector (Industrial V)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screened

:
4Core

:
16AWG

:
1.32mm²

:
-

:
-

:
Black

:
26 x 30AWG

:
Tinned Copper

:
PVC

:
13.89mm

:
Industrial V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Optimized specifically for variable-frequency drives, Alpha Wire's Industrial V Series VFD cable offers industry-leading mechanical and electrical performance. The specially formulated cross-linked polyethylene insulation provides superior corona resistance, low capacitance for longer runs, and excellent low-temperature properties. Features a combination foil + braid shield to offer exceptional EMI/RFI protection in noisy environments. This uniformity reduces the probability of motor damage from common-mode current. Alpha Series V VFD cables are compatible with drives from all major manufacturers.
  • 4 stranded tinned copper conductors and ground wires
  • Cross-linked polyethylene insulation (XLPE)
  • Aluminium/polyester/aluminium foil shield and tinned copper braid
  • Black premium PVC jacket
  • 10x bend radius
  • Small diameter
  • Low capacitance for improved signal transmission
  • Voltage rating 600V (UL TC-ER); 1000V (UL Motor Supply)
  • Direct burial
  • Sunlight resistant
  • Suitable for use in Class I, Division 2 locations per Article 501 of the National Electric Code
  • UL Type TC-ER (600 V); CSA I/II A/B 1000V FT4
  • Operating temperature range -40°C to +90°C
  • Supplied in continuous length in 1 metre multiples

Applications

Industrial

No Longer Manufactured

€12.12

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.12
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €11.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €11.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --