You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FIT2213/4 WH105
FIT2213/4 WH105 -ALPHA WIRE - Heat Shrink Tubing, Pack of 5 1.22m Pieces, 2:1, 0.751 ", 19.1 mm, White, 4 ft, 1.22 m
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- FIT2213/4 WH105
- Order Code:
- 1747281
- Product Range
- FIT221
- Technical Datasheet:
- FIT2213/4 WH105 Datasheet
Product Range Selector (FIT221)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2:1
- :
- 0.751"
- :
- 19.1mm
- :
- White
- :
- 4ft
- :
- 1.22m
- :
- 0.374"
- :
- 9.52mm
- :
- PO (Polyolefin)
- :
- FIT221
Technical Docs (1)
Product Overview
- 1500psi Minimum tensile strength
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial, Automotive
60 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 11 business days.
With you in 11 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
Quantity | Price | Your Price |
---|---|---|
1+ | €15.46 | |
3+ | €14.38 |
Pricing is unavailable. Please contact customer services.