You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FIT2213/16 RD063

FIT2213/16 RD063 -ALPHA WIRE - Heat Shrink Tubing, Pack of 24 152.4mm Pieces, 2:1, 0.187 ", 4.75 mm, Red, 6 ", 152.4 mm

ALPHA WIRE FIT2213/16 RD063

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIT2213/16 RD063
Order Code:
1747232
Product Range
FIT221
Technical Datasheet:
FIT2213/16 RD063   Datasheet
See all Technical Docs

Product Range Selector (FIT221)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
2:1
:
0.187"
:
4.75mm
:
Red
:
6"
:
152.4mm
:
0.092"
:
2.36mm
:
PO (Polyolefin)
:
FIT221
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
  • 1500psi Minimum tensile strength
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Applications

Safety, Industrial, Automotive

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

€17.23

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 24
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €17.23
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €16.02