You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
78025 SL005
Multipair Cable, EcoGen EcoCable Mini, Unscreened, 5 Pair, 24 AWG, 0.241 mm², 100 ft, 30.5 m
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 78025 SL005
- Order Code:
- 2679199
- Product Range
- EcoCable Mini Series
- Technical Datasheet:
- 78025 SL005 Datasheet
Product Range Selector (EcoCable Mini Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 5 Pair
- :
- 24AWG
- :
- 0.241mm²
- :
- 100ft
- :
- 30.5m
- :
- Slate
- :
- 19 x 36AWG
- :
- 300V
- :
- MPPE
- :
- Tinned Copper
- :
- 5.26mm
- :
- EcoCable Mini Series
Technical Docs (2)
Product Overview
- CPR: Not Yet Qualified
- Cable length of 100ft (30.5m)
- 24AWG (0.241mm²) wire gauge size and 5 conductors
- 19/36 (19 x 0.127mm) stranding, 0.207inch (5.26mm) nominal diameter
- 0.007inch (0.18mm) insulation thickness, 0.015inch (0.38mm) jacket thickness
- Stranded tinned copper conductor, 100% recyclable mPPE insulation and jacketing
- Environmentally friendly contains no halogens, phthalates or heavy metals
- Low specific gravity of 1.03
- Temperature range from -40°C to 80°C
Applications
Industrial
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1